807-064-424-207

Heilind Number:EDA807-064-424-207
Manufacturer:EDAC
Manufacturer Number:807-064-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connections in demanding environments. With a vibrant green color, this connector stands out for easy identification. Engineered for high performance, it can handle up to 5A of current, making it ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures excellent durability and fire resistance. Featuring two rows of contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 64 positions for seamless connectivity. The contact material, Copper Alloy, guarantees low impedance and optimal signal transmission. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for a wide range of industrial and commercial applications. Upgrade your PCB connections with this high-quality component, available in our extensive lineup of connectors.