807-064-424-208

Heilind Number:EDA807-064-424-208
Manufacturer:EDAC
Manufacturer Number:807-064-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-424-208

Detailed Description

Introducing the 807-064-424-208 High Temp Card Edge Connector, a crucial component for reliable and efficient PCB connections. Featuring two rows with a total of 64 positions, this connector is designed for seamless board-to-board connectivity. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures high performance even in extreme temperatures ranging from -40 to 105 °C. The green color coding makes it easily identifiable, while the .156 inch pitch and .2 inch row spacing allow for precise mounting. With an amperage rating of 5 A, this connector guarantees robust power delivery. Ideal for demanding industrial applications, it offers a straight mount orientation for convenient installation. Trust the 807-064-424-208 for quality, durability, and seamless connectivity in your PCB designs.