807-064-424-212

Heilind Number:EDA807-064-424-212
Manufacturer:EDAC
Manufacturer Number:807-064-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This cutting-edge connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and resistance to high temperatures. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in the superior quality and performance of our High Temp Card Edge Connector for your next project.