807-064-440-201

Heilind Number:EDA807-064-440-201
Manufacturer:EDAC
Manufacturer Number:807-064-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-440-201

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-064-440-201) in a vibrant Green color, designed for optimal performance in demanding environments. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high temperature conditions. With two rows of contact points, each crafted from durable Copper Alloy, it offers a secure and efficient connection for your electronic devices. The .156 inch pitch and .2 inch row spacing, along with 64 positions, provide ample room for seamless board-to-board connections. Engineered for versatility, this connector can be mounted straight for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and durability. Explore more in our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.