807-064-440-202

Heilind Number:EDA807-064-440-202
Manufacturer:EDAC
Manufacturer Number:807-064-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and efficient board-to-board PCB connections. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy, it ensures reliable conductivity even in demanding environments. The connector boasts a double row design with a total of 64 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in extreme conditions. Its straight mounting orientation and .156-inch pitch make installation a breeze. Trust in this connector for seamless and rugged connectivity in your electronic systems.