807-064-440-203

Heilind Number:EDA807-064-440-203
Manufacturer:EDAC
Manufacturer Number:807-064-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-440-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial applications with its exceptional durability and thermal resistance. This essential component features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With two rows of precision-engineered copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 64 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding PCB applications. Upgrade your setup with this top-of-the-line solution from our extensive range of PCB connectors.