807-064-440-204

Heilind Number:EDA807-064-440-204
Manufacturer:EDAC
Manufacturer Number:807-064-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-440-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This essential component boasts a rugged construction featuring a UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and heat resistance. Engineered for precision, this connector features two rows of 64 positions, with copper alloy contacts providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring reliable performance in extreme conditions. Trust in the superior quality and functionality of our green-colored High Temp Card Edge Connector for your critical connectivity needs.