807-064-440-208

Heilind Number:EDA807-064-440-208
Manufacturer:EDAC
Manufacturer Number:807-064-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of copper alloy contacts, offering a total of 64 positions at a pitch of .156 inches, you can count on seamless and efficient data transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in our connector to meet your power needs with a maximum amperage of 5A, perfect for demanding industrial applications. Upgrade your PCB connectivity with our High Temp Card Edge Connector, a true standout in the world of electronic components.