807-064-440-212

Heilind Number:EDA807-064-440-212
Manufacturer:EDAC
Manufacturer Number:807-064-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connectivity in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of 64 copper alloy contacts, each capable of carrying up to 5A of current, this connector guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration into your PCB layout. Designed for straight mounting orientation, it provides easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications where reliability is paramount. Trust in our High Temp Card Edge Connector for unbeatable performance and peace of mind in your electronic designs.