807-064-442-202

Heilind Number:EDA807-064-442-202
Manufacturer:EDAC
Manufacturer Number:807-064-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers superior heat resistance and durability. The two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches providing precise alignment. With a total of 64 positions, this connector allows for versatile and complex connections on your PCB. Its straight mount orientation makes installation easy and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and other high-temperature applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.