807-064-442-204

Heilind Number:EDA807-064-442-204
Manufacturer:EDAC
Manufacturer Number:807-064-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-442-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant Green color for easy identification, this connector is capable of handling up to 5A of current. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring flame retardant properties for added safety. With two rows of connectors made from Copper Alloy, the pitch of .156 inches and row spacing of .2 inches allow for efficient and secure board-to-board connections. With a total of 64 positions, this connector is ideal for high-density PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in this connector for seamless and efficient electronic connectivity in your projects.