807-064-442-207

Heilind Number:EDA807-064-442-207
Manufacturer:EDAC
Manufacturer Number:807-064-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-442-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it provides a secure and efficient connection for high-speed data transmission. The .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. With 64 positions, you have ample room for all your connectivity needs. Whether you're assembling circuit boards or connecting peripherals, this straight-mount connector offers easy installation and a dependable connection. Operable in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in our Card Edge Connector for superior performance and longevity in your electronic projects.