807-064-442-208

Heilind Number:EDA807-064-442-208
Manufacturer:EDAC
Manufacturer Number:807-064-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in the most demanding conditions. Featuring two rows of 64 positions, it offers ample connectivity options for your PCB applications. The contact material, made of durable Copper Alloy, guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient board-to-board connections are easily achieved. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.