807-064-442-212

Heilind Number:EDA807-064-442-212
Manufacturer:EDAC
Manufacturer Number:807-064-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of 64 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity for your electronic devices. Rated for 5A of current and capable of operating in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity even in the most demanding applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB assembly needs. Trust in the quality and reliability of our Card Edge Connector for seamless and secure connections in your electronic systems.