807-064-455-201

Heilind Number:EDA807-064-455-201
Manufacturer:EDAC
Manufacturer Number:807-064-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust durability and reliable operation, even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 64 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for your critical board-to-board PCB connections in applications where high temperature resistance and long-term reliability are essential.