807-064-455-202

Heilind Number:EDA807-064-455-202
Manufacturer:EDAC
Manufacturer Number:807-064-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-455-202

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity with precise alignment. Its 64 positions allow for versatile use in various PCB setups. The straight mount orientation facilitates easy installation, while its high operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.