807-064-455-204

Heilind Number:EDA807-064-455-204
Manufacturer:EDAC
Manufacturer Number:807-064-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, this connector offers seamless connectivity for up to 64 positions. Its straight mount orientation simplifies installation, while its impressive 5A amperage capacity guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics assembly project. Upgrade to our High Temp Card Edge Connector and experience unparalleled quality and reliability in every connection.