807-064-455-207

Heilind Number:EDA807-064-455-207
Manufacturer:EDAC
Manufacturer Number:807-064-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-455-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of 64 copper alloy contacts, it guarantees secure and efficient power transmission, with a maximum amperage of 5A. The .156 inch pitch and .2 inch row spacing allow for easy installation and maintenance, while the straight mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications, from industrial machinery to telecommunications equipment. Trust in the superior quality and performance of our High Temp Card Edge Connector for your next project.