807-064-455-208

Heilind Number:EDA807-064-455-208
Manufacturer:EDAC
Manufacturer Number:807-064-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-455-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures maximum safety and reliability. Featuring two rows of 64 positions each, it provides ample connectivity for your PCBs. The contact material, a durable Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is designed to withstand harsh environments. Its straight mount orientation simplifies installation, making it the ideal choice for any project requiring high-quality board-to-board connectivity. Upgrade to our High Temp Card Edge Connector and experience superior performance like never before.