807-064-455-212

Heilind Number:EDA807-064-455-212
Manufacturer:EDAC
Manufacturer Number:807-064-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and secure board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring long-lasting performance even in harsh conditions. With two rows of 64 positions each, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme heat and cold. Trust in its 5A amperage rating and green color for quick and easy identification. Elevate your PCB design with the reliability and durability of our High Temp Card Edge Connector.