807-064-456-202

Heilind Number:EDA807-064-456-202
Manufacturer:EDAC
Manufacturer Number:807-064-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-456-202

Detailed Description

Introducing our high-temp, high-performance Card Edge Connector, designed for reliability in demanding electronic systems. This essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both safety and visual distinction. With two rows of precision-machined Copper Alloy contacts, it offers seamless connectivity for up to 64 positions with a pitch of .156 inches. The connector operates flawlessly in a wide temperature range, from -40 to 105°C, making it ideal for industrial and automotive applications. Its straight mount orientation and efficient row spacing of .2 inches facilitate easy installation and optimal PCB connectivity. Trust in the quality and efficiency of this essential component to elevate the performance of your electronic devices.