807-064-456-203

Heilind Number:EDA807-064-456-203
Manufacturer:EDAC
Manufacturer Number:807-064-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-456-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliable connectivity in demanding environments. Featuring a vibrant green color and crafted with precision, this connector is designed to meet the rigorous standards of industrial applications. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With two rows of contacts made of Copper Alloy, a pitch of .156 in, and row spacing of .2 in, this connector offers seamless integration onto your PCB. Boasting 64 positions, it facilitates complex circuitry connections with ease. Suitable for straight mount orientation, it streamlines installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for high-temp environments. Trust in its performance and make it a cornerstone of your connectivity needs.