807-064-456-204

Heilind Number:EDA807-064-456-204
Manufacturer:EDAC
Manufacturer Number:807-064-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-456-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional. With a robust amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance. This connector boasts two rows with a total of 64 positions, allowing for efficient data transmission. The contact material, Copper Alloy, guarantees low resistance and high conductivity. With a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections. Its straight mount orientation simplifies installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various industrial applications. Upgrade your connectivity with this essential component from our range of high-quality PCB connectors.