807-064-456-207

Heilind Number:EDA807-064-456-207
Manufacturer:EDAC
Manufacturer Number:807-064-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green color for easy identification, this connector boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. Ideal for high-power applications, it can handle up to 5 A of current with ease. Its dual-row design with 64 positions allows for efficient and reliable connectivity on PCBs. Crafted with precision, the contacts are made of durable Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in this connector for dependable and long-lasting board-to-board connections in your electronic assemblies.