807-064-456-208

Heilind Number:EDA807-064-456-208
Manufacturer:EDAC
Manufacturer Number:807-064-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-456-208

Detailed Description

Introducing our high-performance Green High Temp Card Edge Connector, designed for durability and reliability in demanding environments. This meticulously engineered connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring flame retardancy and resistance to high temperatures. With two rows of Copper Alloy contacts and a pitch of .156 in, it allows for secure and efficient board-to-board connections. Boasting 64 positions and a 5 A amperage rating, it offers ample connectivity for your application. The straight mount orientation and .2 in row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its quality construction and performance for seamless and reliable connectivity in your projects.