807-064-456-212

Heilind Number:EDA807-064-456-212
Manufacturer:EDAC
Manufacturer Number:807-064-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-456-212

Detailed Description

Introducing the 807-064-456-212 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This connector features a vibrant green color and is designed to handle high temperatures, making it ideal for industrial applications. With a 5 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures exceptional performance and safety. The two-row design with 64 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB routing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installation environments. Trust in the 807-064-456-212 for seamless board-to-board connections in your projects.