807-064-458-202

Heilind Number:EDA807-064-458-202
Manufacturer:EDAC
Manufacturer Number:807-064-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for demanding applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 5A, it ensures efficient power transmission. The two-row design with 64 positions allows for high-density connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for harsh environments. Its right-angle mount orientation provides versatility in installation. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure PCB connectivity.