807-064-458-203

Heilind Number:EDA807-064-458-203
Manufacturer:EDAC
Manufacturer Number:807-064-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each position is securely maintained with a pitch of .156 inches and a row spacing of .2 inches. The right-angle mount orientation allows for seamless integration on PCBs, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various industrial applications. With 64 positions available, this connector is ideal for high-speed data transmission and power delivery. Upgrade your connectivity solutions with this essential component from our extensive range of board-to-board PCB connectors.