807-064-458-207

Heilind Number:EDA807-064-458-207
Manufacturer:EDAC
Manufacturer Number:807-064-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-458-207

Detailed Description

Introducing our high-temperature card edge connector, designed for reliable performance in even the most demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both strength and safety. With two rows of copper alloy contacts, each offering a 5 A amperage rating, it provides secure and efficient connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, allowing for versatile and high-density board-to-board connections. Engineered for convenience, the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for industrial, automotive, and other harsh environment applications. Trust in its quality and performance for seamless connectivity in your projects.