807-064-458-212

Heilind Number:EDA807-064-458-212
Manufacturer:EDAC
Manufacturer Number:807-064-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both environmental friendliness and fire safety. With two rows of 64 positions each, it offers ample connectivity for your electronic devices. The contact material, a robust Copper Alloy, guarantees excellent conductivity and corrosion resistance. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for even the most demanding industrial applications. Trust in our Card Edge Connector to deliver seamless and efficient performance, no matter the task at hand.