807-064-459-204

Heilind Number:EDA807-064-459-204
Manufacturer:EDAC
Manufacturer Number:807-064-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-459-204

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 64 positions. The right-angle mount orientation makes installation a breeze, while its impressive operating temperature range of -40 to 105 °C guarantees reliable functionality in extreme environments. Trust in this connector's superior design and craftsmanship for all your board-to-board PCB connection needs.