807-064-459-208

Heilind Number:EDA807-064-459-208
Manufacturer:EDAC
Manufacturer Number:807-064-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-459-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial applications where extreme temperatures are a factor. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable power transmission even in harsh environments. With a dual-row design and a total of 64 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees secure and efficient connections, while the right-angle mount orientation allows for easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for high-temp electronics. Trust in its quality and performance for your next project.