807-064-459-212

Heilind Number:EDA807-064-459-212
Manufacturer:EDAC
Manufacturer Number:807-064-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-459-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connections in even the most demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers exceptional durability and heat resistance. Featuring two rows of precision-machined copper alloy contacts, it guarantees optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections, with 64 positions available for versatile usage. Built for convenience, the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector for your next project.