807-064-460-201

Heilind Number:EDA807-064-460-201
Manufacturer:EDAC
Manufacturer Number:807-064-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections. Designed for rugged industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105°C. With two rows of 64 positions, it offers ample connectivity in a compact form factor. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Trust in the green-colored connector's straight mount orientation for seamless integration. With a high amperage rating of 5A, it guarantees dependable power delivery. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.