807-064-460-202

Heilind Number:EDA807-064-460-202
Manufacturer:EDAC
Manufacturer Number:807-064-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance electronics in demanding environments. This connector, featuring a vibrant Green color, boasts a robust design with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of contacts made of Copper Alloy, it offers reliable connectivity for up to 64 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust in its superior quality and precision engineering for seamless board-to-board PCB connections in your electronic assemblies. Choose excellence, choose our High Temp Card Edge Connector.