807-064-460-203

Heilind Number:EDA807-064-460-203
Manufacturer:EDAC
Manufacturer Number:807-064-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional heat resistance and flame retardancy. With two rows of high-performance Copper Alloy contacts, it ensures secure and efficient power transmission at a maximum amperage of 5 A. The .156 inch pitch and .2 inch row spacing accommodate 64 positions, providing ample connectivity for your PCB assembly needs. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in the quality and longevity of our High Temp Card Edge Connector for all your critical electronic connections.