807-064-460-204

Heilind Number:EDA807-064-460-204
Manufacturer:EDAC
Manufacturer Number:807-064-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-460-204

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with precision and durability in mind, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring flame resistance and safety. Its two rows of Copper Alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless connectivity. With 64 positions available, it offers ample room for secure board-to-board connections. The connector is rated for an operating temperature range of -40 to 105 °C, making it suitable for high-temperature applications. Its vibrant green color adds a touch of visibility and aesthetic appeal. Whether you're working on industrial machinery or electronic devices, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with the reliability and performance of our premium connector.