807-064-460-208

Heilind Number:EDA807-064-460-208
Manufacturer:EDAC
Manufacturer Number:807-064-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-460-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed for high temperature environments, this connector is essential for maintaining secure and efficient contact in challenging conditions. Featuring a vibrant green color for easy identification, it offers a maximum amperage of 5A, ensuring robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior flame retardant properties for enhanced safety. With two rows of contacts made from high-quality copper alloy, each with a pitch of .156 inches and a row spacing of .2 inches, this connector provides excellent connectivity for up to 64 positions. Its straight mount orientation facilitates easy installation onto your PCB board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Trust in our Card Edge Connector to deliver uncompromising performance and longevity in your electronic systems.