807-064-460-212

Heilind Number:EDA807-064-460-212
Manufacturer:EDAC
Manufacturer Number:807-064-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-460-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a vibrant green color, this connector is easily identifiable and adds a pop of color to your electronic systems. Engineered for efficiency, it features a dual-row design with 64 positions, allowing for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures exceptional durability and fire resistance, while the copper alloy contact material guarantees optimal conductivity. With a low pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in the performance and quality of our High Temp Card Edge Connector for your connectivity needs.