807-064-520-207

Heilind Number:EDA807-064-520-207
Manufacturer:EDAC
Manufacturer Number:807-064-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-520-207

Detailed Description

Enhance your high temperature electronic connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust construction with a housing made of UL 94V-0 Diallyl Phthalate. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. With 64 positions available, it offers ample room for your PCB connections. Its straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your PCB connections with this essential component.