807-064-520-208

Heilind Number:EDA807-064-520-208
Manufacturer:EDAC
Manufacturer Number:807-064-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-520-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in harsh conditions. With two rows and 64 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy installation. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, it's perfect for demanding applications. Upgrade your setup with this essential component.