807-064-522-202

Heilind Number:EDA807-064-522-202
Manufacturer:EDAC
Manufacturer Number:807-064-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-522-202

Detailed Description

Enhance your high-temperature PCB connectivity with this reliable Card Edge Connector. Designed for durability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance in challenging environments. With a double row configuration and 64 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156" pitch and .2" row spacing provide precise alignment. Suitable for straight mounting, it can easily integrate into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Elevate your PCB connections with this essential component.