807-064-522-204

Heilind Number:EDA807-064-522-204
Manufacturer:EDAC
Manufacturer Number:807-064-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-522-204

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and precision-engineered Copper Alloy contacts. With a double-row layout and 64 positions, it ensures reliable connectivity in demanding applications. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Ideal for industrial and commercial electronics, this connector is a must-have for your PCB assembly projects.