807-064-522-207

Heilind Number:EDA807-064-522-207
Manufacturer:EDAC
Manufacturer Number:807-064-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for efficiency and durability, this connector features a total of 64 positions across two rows, providing ample space for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and reliability, even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 5A. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.