807-064-522-212

Heilind Number:EDA807-064-522-212
Manufacturer:EDAC
Manufacturer Number:807-064-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-522-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts that ensure secure and efficient power transmission. With two rows of 64 positions each, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring dependable performance under extreme conditions. Trust in our Card Edge Connector to deliver superior connectivity for your PCB setups.