807-064-524-201

Heilind Number:EDA807-064-524-201
Manufacturer:EDAC
Manufacturer Number:807-064-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 5 A, it ensures efficient power transmission. The dual-row design with 64 positions offers ample connectivity options, while the Copper Alloy contacts provide durable and stable connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its .156-inch pitch and .2-inch row spacing enable seamless integration onto your board. Choose this Straight-mount orientation connector for efficient board-to-board connections in your projects. Discover the perfect balance of performance and quality in our Card Edge Connector.