807-064-524-202

Heilind Number:EDA807-064-524-202
Manufacturer:EDAC
Manufacturer Number:807-064-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-524-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-524-202

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. With a double-row design and a total of 64 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector boasts a straight mount orientation for seamless integration. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications in industries like aerospace, automotive, and telecommunications. Upgrade your PCB interconnects with this high-quality solution.