807-064-524-204

Heilind Number:EDA807-064-524-204
Manufacturer:EDAC
Manufacturer Number:807-064-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-524-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-524-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a 5 A amperage capacity, it ensures reliable power transmission in demanding applications. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide seamless connectivity across 64 positions. Perfect for straight mounting orientation, this connector offers efficient board-to-board PCB linking. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees superior functionality even in extreme environments. Elevate your connectivity solutions with this essential component.