807-064-524-208

Heilind Number:EDA807-064-524-208
Manufacturer:EDAC
Manufacturer Number:807-064-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-524-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-524-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 64 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, rated for up to 5A. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation on your PCB. Elevate your connectivity game with this high-performance Card Edge Connector.