807-064-524-212

Heilind Number:EDA807-064-524-212
Manufacturer:EDAC
Manufacturer Number:807-064-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-524-212

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector, featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a two-row design and a total of 64 positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation simplifies installation, making it a convenient and essential component for your PCB assembly needs.